- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 232-233/031-000
WAGO
232-233/031-000
THT female header - angled - Pin spacing 5 mm - 3-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 5 mm - 3-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232233031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-233/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 232-233/031-000 RoHS compliant?
Yes, 232-233/031-000 is RoHS compliant.
What is the lead time for 232-233/031-000?
The standard lead time for 232-233/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$3.44
250
$3.37
500
$3.31
1,000
$3.24
2,500
$3.18
5,000
$3.11
7,500 +
$3.05
Click for Quote
Log in
to unlock special pricing