- Home ›
- All Products›
- 232-211/026-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 11-pole - 2,50 mm² - gray
Search Keywords: 232211026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-211/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$13.30
25
$13.03
50
$12.77
100
$12.52
250
$12.27
500
$12.02
1,000 +
$11.78
Click for Quote
Log in
to unlock special pricing