- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 232-172
WAGO
232-172
THT female header - straight - Pin spacing 5.08 mm - 12-pole - 0.6 x 1.0 mm solder pin - orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - straight - Pin spacing 5.08 mm - 12-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 232-172 RoHS compliant?
Yes, 232-172 is RoHS compliant.
What is the lead time for 232-172?
The standard lead time for 232-172 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$10.47
25
$10.26
50
$10.05
100
$9.85
250
$9.65
500
$9.46
1,000 +
$9.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT