- Home ›
- All Products›
- 232-167
Description
+
THT female header - straight - Pin spacing 5.08 mm - 7-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.37
25
$6.23
100
$6.11
250
$5.98
500
$5.86
1,000
$5.75
2,500
$5.63
5,000 +
$5.52
Click for Quote
Log in
to unlock special pricing