Image is representational - see manufacturer specifications

WAGO Authorized Distributor

232-166

THT female header - straight - Pin spacing 5.08 mm - 6-pole - 0.6 x 1.0 mm solder pin - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
THT female header - straight - Pin spacing 5.08 mm - 6-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232166
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 232-166
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 6
Maximum Voltage Rating: 250 V
Maximum Current Rating: 12 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 232-166 RoHS compliant?
Yes, 232-166 is RoHS compliant.
What is the lead time for 232-166?
The standard lead time for 232-166 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.61
50
$5.50
100
$5.39
250
$5.28
500
$5.18
1,000
$5.07
2,500
$4.97
5,000 +
$4.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!