- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 232-165
Description
+
THT female header - straight - Pin spacing 5.08 mm - 5-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$5.148
5
$4.680
50
$4.590
100
$4.500
250
$4.410
500
$4.320
1,000
$4.230
2,500
$4.150
5,000 +
$4.070
Click for Quote
Log in
to unlock special pricing