- Home ›
- All Products›
- 232-140/039-000
Description
+
THT female header - straight - Pin spacing 5 mm - 10-pole - Locking lever - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232140039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-140/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$9.56
25
$9.35
50
$9.16
100
$8.98
250
$8.80
500
$8.63
1,000
$8.45
2,500 +
$8.28
Click for Quote
Log in
to unlock special pricing