- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 232-140
Description
+
THT female header - straight - Pin spacing 5 mm - 10-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
3
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3
$11.07
10
$10.51
25
$9.99
50
$9.49
100
$9.01
250
$8.56
500 +
$8.14
Click for Quote
Log in
to unlock special pricing