- Home ›
- All Products›
- 232-138/005-000
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing 5 mm - 8-pole - gray
Search Keywords: 232138005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-138/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$10.71
25
$10.50
50
$10.29
100
$10.08
250
$9.88
500
$9.68
1,000 +
$9.49
Click for Quote
Log in
to unlock special pricing