- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 232-138
Description
+
THT female header - straight - Pin spacing 5 mm - 8-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$7.26
25
$7.10
100
$6.96
250
$6.82
500
$6.68
1,000
$6.55
2,500
$6.42
5,000 +
$6.29
Click for Quote
Log in
to unlock special pricing