- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 232-137
Description
+
THT female header - straight - Pin spacing 5 mm - 7-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
4
$7.88
10
$7.49
25
$7.11
50
$6.76
100
$6.42
250
$6.10
500 +
$5.79
Click for Quote
Log in
to unlock special pricing