- Home ›
- All Products›
- 232-132/005-000
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing 5 mm - 2-pole - gray
Search Keywords: 232132005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-132/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$3.32
50
$3.25
250
$3.18
500
$3.12
1,000
$3.06
2,500
$3.00
5,000
$2.94
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing