- Home ›
- All Products›
- 232-121/026-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 21-pole - 2,50 mm² - gray
Search Keywords: 232121026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-121/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$24.96
10
$24.46
25
$23.97
50
$23.49
100
$23.02
250
$22.56
500 +
$22.11
Click for Quote
Log in
to unlock special pricing