Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
232-110/026-000 by Wago
Image is representational - see mfr. specs
Wago

232-110/026-000

WAGO

1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - 2,50 mm² - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Yes Packaging
Certificate of Compliance Guarantee
Description +
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - 2,50 mm² - gray
Search Keywords: 232110026000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    232-110/026-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    PC Terminal Block
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    5 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Spring Clamp
  • Operating Temperature:
    -60 to 100 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
5 Weeks can ship 7/22/24
Backorder
Qty
Unit Price
5
€13.765
25
€13.078
50
€12.424
100
€11.803
250
€11.212
500
€10.652
1,000 +
€10.119
Click for Quote
Log in to unlock special pricing