- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 231-903
Description
+
Jumper - for conductor entry - 3-way - insulated - gray
Search Keywords: 231903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
25 -
Type:Jumper Bar3636
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:3203626V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$2.03
100
$1.98
250
$1.94
500
$1.91
1,000
$1.87
2,500
$1.83
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing