- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 231-902_NR
Description
+
Conn Jumper Bar PIN 2 POS ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-902_NR
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
200 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
200
$0.550
600
$0.520
1,000
$0.492
2,600
$0.463
5,000
$0.456
7,600
$0.449
10,000
$0.437
15,000 +
$0.431
Click for Quote
Log in
to unlock special pricing