- Home ›
- All Products›
- 231-869/001-000
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 7.5 mm - 9-pole - gray
Search Keywords: 231869001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-869/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.46
50
$4.36
100
$4.28
250
$4.19
500
$4.11
1,000
$4.03
2,500
$3.95
5,000 +
$3.87
Click for Quote
Log in
to unlock special pricing