- Home ›
- All Products›
- 231-842/001-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 12-pole - gray
Search Keywords: 231842001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-842/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.29
50
$3.38
100
$3.33
250
$3.17
500
$2.99
1,000
$2.95
2,500
$2.87
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing