- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-740/001-000
WAGO
231-740/001-000
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 7.62 mm - 10-pole - orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 7.62 mm - 10-pole - orange
Search Keywords: 231740001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-740/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 231-740/001-000 RoHS compliant?
Yes, 231-740/001-000 is RoHS compliant.
What is the lead time for 231-740/001-000?
The standard lead time for 231-740/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$4.79
50
$4.70
100
$4.60
250
$4.51
500
$4.42
1,000
$4.33
2,500
$4.25
5,000 +
$4.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT