- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-738/001-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 7.62 mm - 8-pole - orange
Search Keywords: 231738001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-738/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:PIN3578
-
Mounting:Through Hole3586
-
Pitch:7.62 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:10003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$3.90
50
$3.82
100
$3.74
250
$3.67
500
$3.59
1,000
$3.52
2,500
$3.45
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing