- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-711/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 11-pole - Lateral locking levers - 2,50 mm² - orange
Search Keywords: 231711037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-711/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cage Clamp Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:7.62 mm
-
Number of Circuits:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
59
can ship 8/3/26
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$14.27
25
$13.99
50
$13.71
100
$13.43
250
$13.17
500
$12.90
1,000 +
$12.64
Click for Quote
Log in
to unlock special pricing