- Home ›
- All Products›
- 231-710/026-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 10-pole - 2,50 mm² - orange
Search Keywords: 231710026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-710/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$12.47
25
$12.22
50
$11.98
100
$11.74
250
$11.50
500
$11.27
1,000 +
$11.05
Click for Quote
Log in
to unlock special pricing