- Home ›
- All Products›
- 231-705/037-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 5-pole - Lateral locking levers - 2,50 mm² - orange
Search Keywords: 231705037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-705/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.25
25
$7.09
100
$6.95
250
$6.81
500
$6.67
1,000
$6.54
2,500
$6.41
5,000 +
$6.28
Click for Quote
Log in
to unlock special pricing