- Home ›
- All Products›
- 231-648/114-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 18-pole - Snap-in flange - 2,50 mm² - orange
Search Keywords: 231648114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-648/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$20.29
10
$19.88
25
$19.49
50
$19.10
100
$18.72
250
$18.34
500 +
$17.97
Click for Quote
Log in
to unlock special pricing