- Home ›
- All Products›
- 231-647/114-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 17-pole - Snap-in flange - 2,50 mm² - orange
Search Keywords: 231647114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-647/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$19.35
10
$18.96
25
$18.58
50
$18.21
100
$17.84
250
$17.49
500 +
$17.14
Click for Quote
Log in
to unlock special pricing