- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-642/023-000
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 12-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - for flush mounting - orange
Search Keywords: 231642023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-642/023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:16 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.98
25
$9.78
50
$9.59
100
$9.40
250
$9.21
500
$9.03
1,000 +
$8.84
Click for Quote
Log in
to unlock special pricing