- Home ›
- All Products›
- 231-642/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 12-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231642019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-642/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.80
25
$13.53
50
$13.26
100
$12.99
250
$12.73
500
$12.48
1,000 +
$12.23
Click for Quote
Log in
to unlock special pricing