- Home ›
- All Products›
- 231-637/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 7-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231637019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-637/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$9.22
25
$9.02
50
$8.84
100
$8.66
250
$8.49
500
$8.32
1,000
$8.15
2,500 +
$7.99
Click for Quote
Log in
to unlock special pricing