Image is representational - see mfr. specs

231-636/114-000

WAGO

1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - Snap-in flange - 2,50 mm² - orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - Snap-in flange - 2,50 mm² - orange
Search Keywords: 231636114000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    231-636/114-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PC Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Spring Clamp
  • Pitch:
    5.08 mm
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.69
25
$8.52
50
$8.34
100
$8.18
250
$8.01
500
$7.85
1,000
$7.70
2,500 +
$7.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!