Image is representational - see manufacturer specifications

WAGO Authorized Distributor

231-636/019-000

1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - clamping collar - 2,50 mm² - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231636019000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 231-636/019-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Panel Mount
Gender: M
Termination Method: Screw
Pitch: 5.08 mm
Maximum Current Rating: 12 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 231-636/019-000 RoHS compliant?
Yes, 231-636/019-000 is RoHS compliant.
What is the lead time for 231-636/019-000?
The standard lead time for 231-636/019-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.96
25
$7.80
50
$7.64
100
$7.49
250
$7.34
500
$7.19
1,000
$7.05
2,500 +
$6.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!