- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-635/023-000
WAGO
231-635/023-000
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 5-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-635/023-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | PC Terminal Block3837 |
| Mounting: | Through Hole3828 |
| Termination Method: | Solder3836 |
| Pitch: | 5.08 mm |
| Number of Circuits: | 53829 |
| Maximum Voltage Rating: | 3003826V |
| Maximum Current Rating: | 15 A |
| Wire Size: | 14-28 AWG |
| Operating Temperature: | -60 to 105 °C |