- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-634/019-000
WAGO
231-634/019-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 4-pole - clamping collar - 2,50 mm² - orange
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-634/019-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | M |
| Termination Method: | Clamp |
| Pitch: | 5.08 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Wire Size: | 12-28 AWG |
| Operating Temperature: | -60 to 100 °C |