- Home ›
- All Products›
- 231-633/017-000
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 3-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - orange
Search Keywords: 231633017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-633/017-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$3.30
50
$3.23
250
$3.16
500
$3.10
1,000
$3.04
2,500
$2.98
5,000
$2.92
7,500 +
$2.86
Click for Quote
Log in
to unlock special pricing