- Home ›
- All Products›
- 231-632/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231632019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-632/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Minimum Order Quantity:
29
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
29
$4.02
50
$3.94
100
$3.86
250
$3.78
500
$3.70
1,000
$3.63
2,500
$3.56
5,000 +
$3.49
Click for Quote
Log in
to unlock special pricing