- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-632/017-000
WAGO
231-632/017-000
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 2-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-632/017-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |