Image is representational - see manufacturer specifications

WAGO Authorized Distributor

231-624

1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 24-pole - 2,50 mm² - gray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 24-pole - 2,50 mm² - gray
Search Keywords: 231624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    231-624
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Termination Method:
    N/A
  • Pitch:
    5 mm
  • Maximum Current Rating:
    12 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 231-624 RoHS compliant?
Yes, 231-624 is RoHS compliant.
What is the lead time for 231-624?
The standard lead time for 231-624 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
5 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.27
10
$24.76
25
$24.27
50
$23.78
100
$23.30
250
$22.84
500 +
$22.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!