- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-622
WAGO
231-622
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 22-pole - 2,50 mm² - gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Clamp
-
Pitch:5 mm
-
Number of Circuits:22
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 100 °C