- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-620
WAGO
231-620
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 20-pole - 2,50 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 20-pole - 2,50 mm² - gray
Search Keywords: 231620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 231-620 RoHS compliant?
Yes, 231-620 is RoHS compliant.
What is the lead time for 231-620?
The standard lead time for 231-620 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$20.90
10
$20.48
25
$20.07
50
$19.67
100
$19.28
250
$18.89
500 +
$18.52
Click for Quote
Log in
to unlock special pricing