- Home ›
- All Products›
- 231-619/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 19-pole - clamping collar - 2,50 mm² - gray
Search Keywords: 231619019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-619/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$20.56
10
$20.15
25
$19.74
50
$19.35
100
$18.96
250
$18.58
500 +
$18.21
Click for Quote
Log in
to unlock special pricing