- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-616/019-000
Description
+
A 16-pole male connector with fixing flanges, 5 mm pin spacing, and CAGE CLAMP® connection for screw mounting.
Search Keywords: 231616019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-616/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:16
-
Maximum Current Rating:12 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$17.62
25
$17.27
50
$16.92
100
$16.58
250
$16.25
500
$15.93
1,000 +
$15.61
Click for Quote
Log in
to unlock special pricing