- Home ›
- All Products›
- 231-616/018-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 2,50 mm² - gray
Search Keywords: 231616018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-616/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$17.19
25
$16.85
50
$16.51
100
$16.18
250
$15.86
500
$15.54
1,000 +
$15.23
Click for Quote
Log in
to unlock special pricing