- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-615
WAGO
231-615
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 15-pole - 2,50 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 15-pole - 2,50 mm² - gray
Search Keywords: 231615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 231-615 RoHS compliant?
Yes, 231-615 is RoHS compliant.
What is the lead time for 231-615?
The standard lead time for 231-615 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$16.31
25
$15.99
50
$15.67
100
$15.35
250
$15.05
500
$14.74
1,000 +
$14.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT