Image is representational - see manufacturer specifications

WAGO Authorized Distributor

231-612

The 231-612 is a 12-pole male connector with a 5 mm pin spacing that utilizes the CAGE CLAMP® connection method.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 231-612 is a 12-pole male connector with a 5 mm pin spacing that utilizes the CAGE CLAMP® connection method.
Search Keywords: 231612
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    231-612
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Termination Method:
    N/A
  • Pitch:
    5 mm
  • Number of Circuits:
    12
  • Maximum Current Rating:
    12 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 231-612 RoHS compliant?
Yes, 231-612 is RoHS compliant.
What is the lead time for 231-612?
The standard lead time for 231-612 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.42
25
$13.15
50
$12.88
100
$12.63
250
$12.37
500
$12.13
1,000 +
$11.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!