- Home ›
- All Products›
- 231-610/023-000
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 10-pole - with fixing flanges - pin spacing 5 mm / 0.197 in - for flush mounting - gray
Search Keywords: 231610023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-610/023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$8.70
25
$8.52
50
$8.34
100
$8.18
250
$8.01
500
$7.85
1,000
$7.70
2,500 +
$7.54
Click for Quote
Log in
to unlock special pricing