- Home ›
- All Products›
- 231-608/023-000
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 8-pole - with fixing flanges - pin spacing 5 mm / 0.197 in - for flush mounting - gray
Search Keywords: 231608023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-608/023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$7.05
100
$6.90
250
$6.77
500
$6.63
1,000
$6.50
2,500
$6.37
5,000 +
$6.24
Click for Quote
Log in
to unlock special pricing