- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-605/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - clamping collar - 2,50 mm² - gray
Search Keywords: 231605019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-605/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:M
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:N/A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$6.89
25
$6.76
100
$6.62
250
$6.49
500
$6.36
1,000
$6.23
2,500
$6.11
5,000 +
$5.99
Click for Quote
Log in
to unlock special pricing