- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 231-603/017-000
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 3-pole - with fixing flanges - pin spacing 5 mm / 0.197 in - gray
Search Keywords: 231603017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-603/017-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$3.29
50
$3.23
250
$3.16
500
$3.10
1,000
$3.04
2,500
$2.98
5,000
$2.92
7,500 +
$2.86
Click for Quote
Log in
to unlock special pricing