- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-564/108-000
WAGO
231-564/108-000
THT male header - 1.2 x 1.2 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 4-pole - orange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-564/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:6303584V
-
Maximum Current Rating:16 A
-
Termination Method:Solder3593
-
Operating Temperature:-60 to 100 °C