- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-542/001-000
WAGO
231-542/001-000
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 12-pole - orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 12-pole - orange
Search Keywords: 231542001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-542/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 231-542/001-000 RoHS compliant?
Yes, 231-542/001-000 is RoHS compliant.
What is the lead time for 231-542/001-000?
The standard lead time for 231-542/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$5.18
50
$5.07
100
$4.97
250
$4.87
500
$4.77
1,000
$4.68
2,500
$4.59
5,000 +
$4.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT