- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-540/001-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 10-pole - orange
Search Keywords: 231540001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-540/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$4.28
50
$4.19
100
$4.11
250
$4.03
500
$3.95
1,000
$3.87
2,500
$3.79
5,000 +
$3.71
Click for Quote
Log in
to unlock special pricing